| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E16-8PZ |
| SKU: | SOMMS3112E16-8PZ |
MS3112E16-8PZ
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are essential components for rugged connectivity requirements. These connectors, available with crimp M39029 or solder contacts, offer versatility in various mounting options including wall, box, bulkhead, cable, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, they cater to diverse needs. Featuring rugged aluminum shells with standard olive drab cadmium plating, these connectors ensure durability in demanding environments. Suitable for box mounting with a flange and bayonet coupling, they provide secure and reliable electrical connections. Operating efficiently in temperatures ranging from -55°C to 125°C, these connectors, in contact size 16(8), meet stringent military specifications for performance and reliability. With gold contact plating and Z keyway polarization, they offer excellent conductivity and ease of installation. Compliant with environmental regulations, these connectors are a dependable choice for applications requiring robust and efficient circular connectivity.

