MS3112E18-11PX

Heilind Number:SOMMS3112E18-11PX
Manufacturer:Souriau VAD
Manufacturer Number:MS3112E18-11PX
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau VAD
Manufacturer Part Number:Souriau VAD MS3112E18-11PX
SKU:SOMMS3112E18-11PX

Detailed Description

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. Available in a variety of configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, these connectors offer versatility in connectivity solutions. With solder and crimp contact options, they cater to different installation requirements. The 26482 Series 1 connectors come in multiple shell sizes and insert patterns, accommodating various contact sizes such as 20, 16, 12, 12 coax, and 8 coax. Meeting stringent military specifications, these connectors ensure reliable performance in demanding environments, with a wide operating temperature range from -55°C to 125°C. Suitable for applications where durability and conductivity are crucial, they provide secure and efficient electrical connections.