| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E18-11SY |
| SKU: | SOMMS3112E18-11SY |
MS3112E18-11SY
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. Available in various configurations such as wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, these connectors offer versatility in connectivity solutions. With 60 insert patterns utilizing solder contacts and 47 insert patterns utilizing crimp contacts, they cater to a wide range of contact sizes including 20, 16, 12, 12 coax, and 8 coax. Designed for reliability in demanding environments, they have a maximum operating temperature of 125°C and a minimum of -55°C. The bayonet coupling mechanism ensures secure mating, while the gold-plated contacts provide optimal conductivity. Suitable for applications requiring environment-resistant and conductive properties, these connectors, compliant with MIL-DTL-26482 I specifications, are essential components in critical electronic systems.

