| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E18-32PY |
| SKU: | SOMMS3112E18-32PY |
MS3112E18-32PY
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. Available with crimp M39029 contacts or solder contacts, these connectors come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, they offer versatility in connectivity solutions. Contact sizes range from 20 to 8 coax, catering to different requirements. Designed for reliability in demanding conditions, these connectors have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, making them suitable for a wide range of environments. Whether for military missions or commercial projects, the MIL-DTL-26482 I connectors ensure secure and efficient electrical connections.

