| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E18-32PZ |
| SKU: | SOMMS3112E18-32PZ |
MS3112E18-32PZ
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are essential components for rugged connectivity needs. These connectors, available with crimp M39029 contacts or solder contacts, offer versatility in various mounting options, including wall, box, bulkhead, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors accommodate different contact sizes, including 20, 16, 12, 12 coax, and 8 coax. Featuring rugged aluminum shells with standard olive drab cadmium plating, the 26482 Series I connectors ensure reliable performance in demanding environments. Suitable for use in a wide temperature range from -55°C to 125°C, these connectors, with gold-plated contacts and bayonet mating, guarantee secure and durable connectivity. Meeting stringent military specifications, they provide dependable service in harsh conditions, with a focus on environmental resistance and conductive performance. The box mounting flange receptacle design, with a shell size and insert arrangement of 18-32, offers efficient and secure installation. Compliant with RoHS standards, these connectors prioritize environmental responsibility while delivering high-quality, reliable connectivity solutions for a diverse range of applications.

