| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E18-32S |
| SKU: | SOMMS3112E18-32S |
MS3112E18-32S
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are designed for reliable performance in demanding conditions. These connectors, available with crimp M39029 or solder contacts, offer versatility with various mounting options including wall, box, bulkhead, and cable connecting receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors cater to diverse connectivity needs. Featuring rugged aluminum shells with olive drab cadmium plating, they ensure durability in the field. Suitable for a wide range of environments, from -55°C to 125°C, these connectors, with a 32-contact configuration, provide secure and efficient electrical connections in critical applications.

