MS3112E18-32SY

Heilind Number:SOMMS3112E18-32SY
Manufacturer:Souriau VAD
Manufacturer Number:MS3112E18-32SY
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau VAD
Manufacturer Part Number:Souriau VAD MS3112E18-32SY
SKU:SOMMS3112E18-32SY

Detailed Description

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors offer reliable connectivity in demanding environments. These connectors feature rugged aluminum shells with standard olive drab cadmium plating, ensuring durability and corrosion resistance. Available in various configurations such as wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, they cater to diverse installation needs. With multiple shell sizes and insert patterns accommodating solder and crimp contacts, including coaxial options, these connectors provide versatility in connectivity solutions. Meeting stringent military specifications, they guarantee high performance in extreme temperatures ranging from -55°C to 125°C. The 26482 Series 1 connectors, with a bayonet coupling mechanism and gold-plated solder contacts, offer secure and efficient mating. Suitable for applications requiring environment-resistant and conductive properties, these connectors, with their grommet-sealed and conductive socket contact style, ensure reliable signal transmission. While not RoHS compliant, their proven track record in critical operations makes them a trusted choice for mission-critical systems.