| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E20-16P |
| SKU: | SOMMS3112E20-16P |
MS3112E20-16P
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. These connectors, available with crimp M39029 contacts or solder contacts, are designed for durability and reliability. The 26482 1 series includes various configurations such as wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors offer versatility in connectivity solutions. Contact sizes range from 20 to 8 coax, catering to different requirements. Ideal for harsh environments, they can withstand temperatures ranging from -55°C to 125°C, ensuring optimal performance in demanding conditions.

