MS3112E20-16SX

Heilind Number:SOMMS3112E20-16SX
Manufacturer:Souriau VAD
Manufacturer Number:MS3112E20-16SX
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau VAD
Manufacturer Part Number:Souriau VAD MS3112E20-16SX
SKU:SOMMS3112E20-16SX

Detailed Description

Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. These connectors are offered with crimp M39029 contacts as well as solder contacts, providing versatility in connectivity options. The 26482 1 series includes various types such as wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. With multiple shell sizes and insert patterns available, these connectors support different contact sizes including 20, 16, 12, 12 coax, and 8 coax. Ideal for demanding environments, they offer reliable performance with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Their bayonet coupling and box mounting flange receptacle design make them easy to install and secure, ensuring efficient connectivity in diverse settings. With gold contact plating, they provide excellent conductivity, while their environment-resistant construction meets stringent quality standards. Perfect for applications requiring durability and performance, these connectors are a dependable choice for various industrial and military uses.