| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E20-24S |
| SKU: | SOMMS3112E20-24S |
MS3112E20-24S
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series 1, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. With rugged aluminum shells and standard olive drab cadmium plating, they ensure durability in demanding environments. Available in 7 shell sizes with 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors accommodate contact sizes 20, 16, 12, 12 coax, and 8 coax. Suitable for applications with temperatures ranging from -55°C to 125°C, they provide reliable connectivity in harsh conditions.