| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E20-39PZ |
| SKU: | SOMMS3112E20-39PZ |
MS3112E20-39PZ
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are essential components for robust connectivity. This series offers versatility with various connector types, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With options for both crimp M39029 and solder contacts, these connectors cater to diverse needs. Featuring rugged aluminum shells with standard olive drab cadmium plating, they ensure durability in demanding environments. Available in multiple shell sizes and insert patterns, including contact sizes 20, 16, 12, 12 coax, and 8 coax, these connectors provide flexibility for different applications. Designed for reliability, they have a maximum operating temperature of 125°C and a minimum of -55°C, making them suitable for harsh conditions. The MS3112 connector, specifically a receptacle with box mounting flange and bayonet coupling, guarantees secure and efficient electrical connections. This Series I connector, with 39 contacts and gold plating, complies with military specification MIL-DTL-26482 I, meeting stringent quality standards. Whether for military, aerospace, or commercial use, these connectors deliver superior performance in critical situations.

