| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E20-39SZ |
| SKU: | SOMMS3112E20-39SZ |
MS3112E20-39SZ
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. These connectors, part of the 26482 Series 1, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. Available with crimp M39029 or solder contacts, they offer versatility in connectivity. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors cater to diverse requirements. Contact sizes range from 20 to 8 coax, accommodating different signal needs. Meeting stringent military specifications, these connectors ensure reliable performance in challenging environments, with a maximum operating temperature of 125°C and a minimum of -55°C. The gold-plated solder contacts offer excellent conductivity, while the bayonet coupling and keyway polarization (Z) ensure secure mating. Designed for service class E and with ingress protection, these connectors are ideal for applications demanding durability and reliability.

