| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E20-41PW |
| SKU: | SOMMS3112E20-41PW |
MS3112E20-41PW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. Available in various shell sizes and insert patterns, these connectors feature rugged aluminum shells with standard olive drab cadmium plating. Suitable for demanding environments, they ensure reliable performance with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Meeting MIL-DTL-26482 I specifications, these connectors are essential for applications requiring durability and high performance in challenging conditions.