| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E20-41S |
| SKU: | SOMMS3112E20-41S |
MS3112E20-41S
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature crimp M39029 or solder contacts, providing versatility in connectivity solutions. Offering a range of receptacles including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic options, these connectors meet diverse mounting needs. With straight plugs available in various shell sizes and insert patterns, they accommodate different contact sizes and types such as 20, 16, 12, 12 coax, and 8 coax. The rugged aluminum shells with olive drab cadmium plating ensure durability in demanding environments, with a maximum operating temperature of 125°C and a minimum of -55°C. These connectors, part of the 26482 Series I, are designed for reliable performance, featuring gold-plated contacts for enhanced conductivity and resistance to environmental factors. Suitable for applications requiring secure and efficient electrical connections, they adhere to stringent military specifications and provide a dependable solution for critical operations.

