| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E20-41SW |
| SKU: | SOMMS3112E20-41SW |
MS3112E20-41SW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These rugged aluminum connectors, part of the 26482 Series 1, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, they offer versatility for different requirements. Featuring standard olive drab cadmium plating, these connectors are built to withstand tough conditions with a maximum operating temperature of 125°C and a minimum of -55°C. Suitable for use in harsh environments, they provide reliable connectivity with gold-plated solder contacts and bayonet mating. Designed for female contacts, these connectors ensure secure and durable connections, meeting the stringent MIL-DTL-26482 I military specification.

