| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E20-41SX |
| SKU: | SOMMS3112E20-41SX |
MS3112E20-41SX
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. Available with crimp M39029 contacts or solder contacts, these connectors come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors offer versatility in design. Contact sizes range from 20 to 8 coax, catering to diverse connectivity needs. The MS3112 Series I connectors, known for their reliability, are designed for demanding environments, with a wide operating temperature range from -55°C to 125°C. Meeting stringent military specifications, they ensure secure and efficient electrical connections in challenging conditions.

