| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E22-21PX |
| SKU: | SOMMS3112E22-21PX |
MS3112E22-21PX
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are versatile components designed for rugged environments. These connectors come in various configurations, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes and 47 insert patterns for crimp contacts, they offer flexibility in installation. Featuring rugged aluminum shells with standard olive drab cadmium plating, these connectors ensure durability. Suitable for demanding conditions, they have a maximum operating temperature of 125 °C and a minimum of -55 °C. The contact size for this specific model is 16(21), with gold plating for optimal conductivity. With a bayonet mating type and solder termination, they provide secure connections. The contact style is pin, and they are classified as environmentally resistant, making them ideal for harsh settings.

