| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E22-21PY |
| SKU: | SOMMS3112E22-21PY |
MS3112E22-21PY
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of various configurations, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. Available in 7 shell sizes with 60 insert patterns utilizing solder contacts, and 6 shell sizes with 47 insert patterns utilizing crimp contacts, they cater to diverse connectivity needs. Featuring rugged aluminum shells with standard olive drab cadmium plating, these connectors ensure durability in demanding environments. With contact sizes ranging from 20 to 8 coax, they offer versatility for different applications. Suitable for a wide range of operating temperatures from -55°C to 125°C, these connectors provide reliable performance even in extreme conditions. Additionally, the gold-plated solder contacts enhance conductivity, making them ideal for critical electronic systems. Compliant with MIL-DTL-26482 I specifications, these connectors guarantee quality and performance in mission-critical scenarios.