| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E22-21SZ |
| SKU: | SOMMS3112E22-21SZ |
MS3112E22-21SZ
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are essential components for reliable connectivity. These connectors, available with crimp M39029 contacts or solder contacts, offer versatility in installation. The 26482 1 series includes wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, catering to various mounting requirements. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors accommodate different configurations. Featuring rugged aluminum shells with standard olive drab cadmium plating, they ensure durability in demanding environments. Suitable for 21 contacts, these receptacles, with gold contact plating, guarantee efficient signal transmission even in extreme temperatures ranging from -55°C to 125°C. The bayonet coupling and solder termination make installation and maintenance hassle-free. Compliant with MIL-DTL-26482 I specifications, these connectors provide reliable performance in harsh conditions, making them ideal for a range of applications.

