| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E22-32PW |
| SKU: | SOMMS3112E22-32PW |
MS3112E22-32PW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of various mounting options, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. Available in multiple shell sizes and insert patterns, these connectors feature rugged aluminum shells with standard olive drab cadmium plating. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, catering to diverse connectivity needs. With a maximum operating temperature of 125 °C and a minimum of -55 °C, they are designed for reliable performance in challenging environments. Suitable for applications requiring high durability and conductivity, these connectors ensure secure and efficient electrical connections.