| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E22-55SZ |
| SKU: | SOMMS3112E22-55SZ |
MS3112E22-55SZ
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors offer reliable connectivity with crimp M39029 or solder contacts. The versatile 26482 1 connectors come in various configurations, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors cater to diverse requirements. Featuring rugged aluminum shells with standard olive drab cadmium plating, they ensure durability in demanding environments. The MS3112 model specifically denotes a receptacle with box mounting and a flange, utilizing bayonet coupling for secure connections. Contact plating in gold enhances conductivity, while a wide operating temperature range of -55°C to 125°C ensures performance in harsh conditions. Suitable for various industries, these connectors provide a high level of environmental resistance with their grommet seal and conductive properties.

