| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E24-61P |
| SKU: | SOMMS3112E24-61P |
MS3112E24-61P
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of various receptacle types, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. Available in multiple shell sizes and insert patterns, these connectors feature rugged aluminum shells with standard olive drab cadmium plating. Suitable for demanding environments, they ensure reliable performance with gold-plated contacts and a wide operating temperature range from -55°C to 125°C. Meeting military specifications, these circular connectors offer secure bayonet coupling and grommet seal for enhanced environmental resistance. Perfect for applications requiring high conductivity and durability.