| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E24-61PW |
| SKU: | SOMMS3112E24-61PW |
MS3112E24-61PW
Specifications
Detailed Description
Used in military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. These connectors, designed for durability, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. Available with both crimp M39029 contacts and solder contacts, they offer versatility in connectivity options. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors cater to a wide range of needs. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, ensuring compatibility with different systems. Suitable for harsh environments, they have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Meeting MIL-DTL-26482 I specification, these connectors guarantee reliability in demanding conditions, making them ideal for critical applications.

