| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E24-61PZ |
| SKU: | SOMMS3112E24-61PZ |
MS3112E24-61PZ
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series 1, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With rugged aluminum shells featuring standard olive drab cadmium plating, they ensure durability in demanding environments. Available in multiple shell sizes and insert patterns, with contact sizes ranging from 20 to 8 coax, these connectors provide versatile connectivity solutions. Suitable for a wide range of operating temperatures, from -55°C to 125°C, they guarantee reliable performance in harsh conditions.