| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E24-61SW |
| SKU: | SOMMS3112E24-61SW |
MS3112E24-61SW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. Offering versatility, these connectors come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 60 insert patterns utilizing solder contacts and 47 insert patterns utilizing crimp contacts, they cater to different connectivity needs. Available in multiple shell sizes and contact sizes ranging from 20 to 8 coax, these connectors ensure reliable performance in demanding environments. Ideal for applications requiring high durability and conductivity, they are designed to withstand temperatures ranging from -55 °C to 125 °C, making them suitable for a wide range of operating conditions. The gold-plated solder contacts provide optimal signal transmission, while the bayonet mating type offers secure and quick connections. Meeting stringent MIL-DTL-26482 I standards, these connectors are essential for mission-critical operations in harsh settings.

