| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E24-61SY |
| SKU: | SOMMS3112E24-61SY |
MS3112E24-61SY
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. These connectors, available with crimp M39029 or solder contacts, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, they offer versatility. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, catering to different needs. Designed for durability and reliability, these connectors have a maximum operating temperature of 125 °C and a minimum of -55 °C, making them suitable for demanding environments. Meeting MIL-DTL-26482 I specifications, they ensure performance in challenging conditions, with gold-plated contacts for enhanced conductivity. Suitable for a range of applications, these connectors provide secure and efficient electrical connections in harsh settings.

