| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E8-2P |
| SKU: | SOMMS3112E8-2P |
MS3112E8-2P
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of a variety of mounting options including wall, box, bulkhead, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. Available in multiple shell sizes and insert patterns, these connectors feature rugged aluminum shells with standard olive drab cadmium plating. Suitable for demanding environments, they boast a maximum operating temperature of 125°C and a minimum of -55°C, making them ideal for a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Souriau VAD D38999/20FB35PA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| Souriau VAD MS3116F8-2S | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |


