| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E8-2SW |
| SKU: | SOMMS3112E8-2SW |
MS3112E8-2SW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. These connectors, available in various configurations such as wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, offer reliable performance in demanding environments. The 26482 Series 1 connectors come with crimp M39029 contacts or solder contacts, catering to different connectivity needs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors ensure versatility. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, accommodating a wide range of applications. Designed for durability, these connectors have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, making them suitable for harsh conditions. The bayonet coupling and keyway polarization (W) provide secure connections, while the gold contact plating ensures excellent conductivity. Meeting MIL-DTL-26482 I military specifications, these connectors guarantee high performance and reliability in critical operations.

