| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E8-3PW |
| SKU: | SOMMS3112E8-3PW |
MS3112E8-3PW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the 26482 Series 1, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With rugged aluminum shells featuring standard olive drab cadmium plating, they provide reliable connectivity in demanding environments. Available in multiple shell sizes and insert patterns with both solder and crimp contacts, they are versatile for different requirements. Contact sizes range from 20 to 8 coax, catering to diverse needs. Ideal for applications with temperature extremes, these connectors have a wide operating range from -55°C to 125°C. The bayonet coupling and solder termination make for easy and secure connections, while the gold contact plating ensures excellent conductivity. Meeting stringent MIL-DTL-26482 I standards, these connectors guarantee durability and performance in harsh conditions.

