| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E8-3SW |
| SKU: | SOMMS3112E8-3SW |
MS3112E8-3SW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors offer reliable connectivity in demanding environments. These connectors, available with crimp M39029 or solder contacts, come in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts, these connectors cater to a wide range of needs. Featuring rugged aluminum shells with standard olive drab cadmium plating, they ensure durability and longevity in the field. The MS3112 - Connectors, Receptacle, Electrical, Box Mounting, Flange, Bayonet Coupling, Solder Contact, 26482 Series I, are designed for optimal performance even in extreme temperatures ranging from -55°C to 125°C. Suitable for critical applications, these connectors are RoHS compliant and offer reliable conductivity with a grommet seal for added environmental protection.

