| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3112E8-4PW |
| SKU: | SOMMS3112E8-4PW |
MS3112E8-4PW
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of various mounting options including wall, box, bulkhead, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. Available in multiple shell sizes and insert patterns, they feature rugged aluminum shells with standard olive drab cadmium plating, ensuring durability in demanding environments. Suitable for a wide range of applications, these connectors provide reliable performance with gold-plated contacts and a temperature range from -55°C to 125°C. Meeting military specifications, they offer secure connectivity in harsh conditions.