| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3114E10-6P |
| SKU: | SOMMS3114E10-6P |
MS3114E10-6P
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature rugged aluminum shells with standard olive drab cadmium plating. These connectors, available with crimp M39029 contacts or solder contacts, offer versatility in various mounting options including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles. With straight plugs and multiple shell sizes and insert patterns for both solder and crimp contacts, they provide reliable connectivity in demanding environments. Meeting military specification MIL-DTL-26482 I, these connectors are designed for durability with a maximum operating temperature of 125°C and minimum operating temperature of -55°C. Suitable for applications requiring secure and efficient electrical connections, they ensure performance and reliability in harsh conditions.

