| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3114E10-98P |
| SKU: | SOMMS3114E10-98P |
MS3114E10-98P
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. Available in various shell sizes and insert patterns, these connectors feature rugged aluminum shells with standard olive drab cadmium plating, ensuring reliable performance in demanding environments. Suitable for applications requiring secure electrical connections, they are designed for use in extreme temperatures ranging from -55°C to 125°C. With gold-plated contact surfaces, these connectors offer optimal conductivity, while their bayonet coupling and jam nut mounting provide easy and secure installation. The 26482 Series 1 connectors meet stringent military specifications and are ideal for use in critical mission-critical systems.

