| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3114E10-98PX |
| SKU: | SOMMS3114E10-98PX |
MS3114E10-98PX
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature crimp M39029 contacts and solder contacts. Available in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With rugged aluminum shells and standard olive drab cadmium plating, these connectors offer reliable performance in demanding environments. They come in 7 shell sizes with 60 insert patterns for solder contacts, and 6 shell sizes with 47 insert patterns for crimp contacts. Contact sizes range from 20 to 8 coax, ensuring compatibility with a wide range of applications. Meeting military specification MIL-DTL-26482 I, these connectors are designed for durability, with a maximum operating temperature of 125 °C and a minimum of -55 °C. Suitable for use in harsh conditions, they provide reliable connectivity with gold-plated contacts and bayonet coupling.

