| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS3114E12-10P |
| SKU: | SOMMS3114E12-10P |
MS3114E12-10P
Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of various mounting options such as wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. Available in multiple shell sizes with insert patterns utilizing solder and crimp contacts, these connectors feature rugged aluminum shells with standard olive drab cadmium plating. Ideal for demanding environments, they offer reliable connectivity with gold-plated contact surfaces and a wide temperature range of -55 °C to 125 °C. With a bayonet coupling and grommet seal, these connectors ensure secure and durable performance in harsh conditions.