5ETP 1.6-R

Heilind Number:SST5ETP 1.6-R
Manufacturer:Stewart Connector
Manufacturer Number:5ETP 1.6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, High Surge, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Stewart Connector
Manufacturer Part Number:Stewart Connector 5ETP 1.6-R
Series:5ETP
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:1.6 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:SST5ETP 1.6-R

Detailed Description

Protect your electronic devices with our Glass Tube Fuse, designed for reliable circuit protection. This 5x20mm fuse is IEC Low Break certified, ensuring safety and performance. With a Time Lag response, it offers high surge protection, making it ideal for sensitive equipment. Rated at 1.6A and 250VAC, it's suitable for a wide range of applications. Rest assured, this fuse is RoHS compliant, meeting the highest environmental standards. Trust in its quality for all your circuit protection needs.