5ST 100-R

Heilind Number:SST5ST 100-R
Manufacturer:Stewart Connector
Manufacturer Number:5ST 100-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, 5x20mm, IEC Low Break, Time Lag, 100mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Stewart Connector
Manufacturer Part Number:Stewart Connector 5ST 100-R
Series:5ST
Mount Type:Holder
Response Time:Slow Blow
Fuse Type:Cartridge
Case Size:5x20mm
Current Rating:100 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:SST5ST 100-R

Detailed Description

Safeguard your electronic devices with our Glass Tube Fuse, designed for reliable circuit protection. With a 5x20mm case size, this Cartridge fuse is IEC Low Break compliant and features a Time Lag response for added safety. Rated at 100mA and suitable for use in 250 VAC systems, it offers peace of mind in a variety of applications. Rest assured, it meets RoHS compliance standards, making it an environmentally friendly choice. Upgrade your circuit protection with this essential component.