E-Switch WS1 Series Snap Action Panel Mount Switch
E-Switch's WS1 snap action switches offers multiple termination and current rating options in a mid-size panel mount switch with a tactile response from the pin plunger actuator. Current rating options include 0.1A at 48VDC, 0.1A at 125VAC, 250VAC, 3A at 12VDC, or 3A at 125VAC, 250VAC. The WS1 switch provides IP67 protection against dust and moisture and features a 130gf operating force, 100,000-cycle electrical life expectancy, and 500,000-cycle mechanical life.
- 130gf operating force, 100,000 cycle electrical life expectancy and 500,000 cycles mechanical life
- Solder lug or 162mm long wire lead termination options
- SPDT On-(ON) function
- Dielectric strength of 500VAC for 1 minute
- Operating temperature range: -40 to 85 degrees C
- Multiple termination options
- Current rating options
- IP67 rated
- Medical Electronics
- Appliance & HVAC
- Gaming & Vending Systems
- Consumer Electronics
- HVAC equipment
- White goods
- Medical equipment
- Vending machines
- Electrical houseware products
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
| Snap Action Switch SPDT On-(On) 0.1A@48VDC On-(On), Solder Lug | |||
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
| Snap Action Switch SPDT On-(On) 0.1A@48VDC On-(On), 162 mm Wire Leads | |||
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
| Snap Action Switch SPDT On-(On) 3A@125VDC On-(On), Solder Lug | |||
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
| Snap Action Switch SPDT On-(On) 3A@125VDC On-(On), 162 mm Wire Leads | |||