| Attribute | Value |
|---|---|
| Manufacturer: | Step'n Components LLC |
| Manufacturer Part Number: | Step\'n Components LLC M81969/1-02 |
| SKU: | STPM81969/1-02 |
M81969/1-02
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Step'n Components LLC D38999/20ZC35PA | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| Step'n Components LLC 2-36161-4 | TERMINAL,PIDG R IR 10 10 | ![]() |
| Step'n Components LLC 35559 | TERMINAL,PIDG SPD 16-14 6 | ![]() |
| Step'n Components LLC 770333-1 | 03P .062 COMM P&S RECPT | ![]() |
| Step'n Components LLC FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |


