AAC05FSLD

Heilind Number:SULAAC05FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC05FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC05FSLD
Series:AAC Series
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:10
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAAC05FSLD

Detailed Description

Introducing the AAC05FSLD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in even the harshest environments. With a dual female gender and two rows of contacts, it offers versatility in circuit board design. The cantilever contact type, made of gold-plated beryllium copper, guarantees low contact resistance and high durability. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it is suitable for high-speed and high-power applications. Operating over a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. Measuring 30.99mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the AAC05FSLD for secure and efficient board-to-board connections in your next project.