AAC05FSLN

Heilind Number:SULAAC05FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC05FSLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC05FSLN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:10
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULAAC05FSLN

Detailed Description

Introducing the AAC05FSLN, a high-performance board-to-board PCB connector designed for demanding applications. With dual female connectors and 10 positions, this connector ensures reliable and secure connections in any setup. Made with PPS and beryllium copper, it offers excellent durability and conductivity. The gold contact plating further enhances signal transmission efficiency. Featuring a cantilever contact type and a pitch of 2.54mm, it guarantees precise and stable connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The compact design, with a connector height of 1.22 inches and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the AAC05FSLN for high-reliability connectivity in your PCB designs.