AAC06FSLD

Heilind Number:SULAAC06FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC06FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC06FSLD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:12
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULAAC06FSLD

Detailed Description

Introducing the AAC06FSLD, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. With a dual female gender and clearance hole mount type, it offers versatile connectivity options. The gold-plated Beryllium Copper contacts provide reliable conductivity, even in harsh environments, while the cantilever contact type guarantees secure mating. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. This connector, with 12 positions and 2 rows, is perfect for compact PCB designs. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the stringent requirements of various industries. The AAC06FSLD is the ideal choice for high-reliability applications that demand superior performance.