AAC06FSLN

Heilind Number:SULAAC06FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC06FSLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC06FSLN
Series:AAC Series
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:12
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAAC06FSLN

Detailed Description

Introducing AAC06FSLN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and dual female gender, this connector features two rows of 12 cantilever contact positions made of durable beryllium copper with gold plating. Operating at a voltage of 700 VAC and an amperage of 3A, it ensures reliable power and signal transmission. Its rugged construction, suitable for a wide temperature range from -65 to 150°C, guarantees optimal performance in harsh environments. Measuring 30.99mm in height and 9.4mm in width, this connector offers easy installation and secure connectivity without the need for mounting. Ideal for hi-rel applications, it is a crucial component in ensuring seamless PCB connections for critical systems.