AAC10FSLD

Heilind Number:SULAAC10FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC10FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC10FSLD
Series:AAC Series
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:20
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAAC10FSLD

Detailed Description

Introducing the AAC10FSLD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and dual female gender, it offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures superior signal transmission and durability. This connector has two rows with 20 positions, suitable for a wide range of circuit configurations. The cantilever contact type and 700VAC voltage rating make it ideal for high-power and high-speed applications. Operating in temperatures ranging from -65 to 150°C, it guarantees consistent performance even in harsh environments. With a connector height of 1.22in (30.99mm) and width of 9.4mm (.37 in), it provides easy integration into PCB assemblies. Trust the AAC10FSLD for seamless and efficient board-to-board connections in your projects.