AAC10FSLN

Heilind Number:SULAAC10FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC10FSLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC10FSLN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:20
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAAC10FSLN

Detailed Description

Introducing our SKU AAC10FSLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The dual female configuration with two rows of 20 positions allows for versatile connectivity options. Gold-plated contacts and a cantilever design guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for both industrial and aerospace applications. Measuring 1.22 inches in height and 9.4mm in width, it offers a compact yet robust solution for your PCB interconnection needs. Trust in the AAC10FSLN for secure and efficient board-level connections.