AAC12FSLD

Heilind Number:SULAAC12FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC12FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC12FSLD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:24
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAAC12FSLD

Detailed Description

SKU AAC12FSLD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring dual female connectors with two rows, it ensures reliable connectivity in electronic systems. Made from PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is plated with gold, providing superior corrosion resistance and signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power transmission. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. The cantilever contact type ensures secure mating, while the clearance hole mount type facilitates easy installation. With 24 positions and a compact size, it offers versatile connectivity solutions for various electronic devices. Trusted for its quality and reliability, this connector is a must-have for professional PCB assembly projects.