AAC12FSLN

Heilind Number:SULAAC12FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC12FSLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC12FSLN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:24
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAAC12FSLN

Detailed Description

Introducing the AAC12FSLN, a high-performance board-to-board PCB connector featuring PPS and beryllium copper construction for optimal durability and conductivity. With a compact design and dual female gender, this connector offers seamless connectivity in compact electronic devices. Boasting two rows of 24 cantilever contact positions plated with gold, it ensures reliable signal transmission with a pitch of 2.54mm. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its sleek profile, measuring at 30.99mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Perfect for demanding environments, the AAC12FSLN is a top choice for engineers and designers seeking high-quality, high-reliability connectors.