AAC15FSLD

Heilind Number:SULAAC15FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC15FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC15FSLD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:1.22 in, 30.99 mm
Contact Material:Beryllium Copper
Number of Positions:30
Operating Temperature Range:-65 - 150 °C
Series:AAC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAAC15FSLD

Detailed Description

Introducing the AAC15FSLD, a high-performance PCB connector designed for demanding applications. With its dual female gender and two rows of contacts, this connector offers versatile connectivity options. Crafted from PPS and Beryllium Copper, it ensures durability and reliable performance. The gold contact plating guarantees excellent conductivity, while the cantilever contact type provides secure mating. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets the needs of power-intensive systems. With a pitch of 2.54 mm, it allows for precise board-to-board connections. Its clearance hole mount type simplifies installation, and with an operating temperature range of -65 to 150 °C, it is suitable for harsh environments. Measuring 30.99 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs in aerospace, defense, and industrial applications. Upgrade your systems with the AAC15FSLD for unparalleled performance and reliability.