AAC15FSLN

Heilind Number:SULAAC15FSLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC15FSLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC15FSLN
Series:AAC Series
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:30
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAAC15FSLN

Detailed Description

Introducing the AAC15FSLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a dual female gender, two rows, and a pitch of 2.54mm, it offers versatile and efficient connection options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 150 °C, it is suitable for use in a wide range of industries. The cantilever contact type and 30 positions make it ideal for high-density applications. With a connector height of 30.99mm and width of 9.4mm, it is compact yet sturdy. The AAC15FSLN is a reliable solution for your connectivity needs, meeting the highest quality standards.