AAC17FSLD

Heilind Number:SULAAC17FSLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AAC17FSLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AAC17FSLD
Series:AAC Series
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Number of Positions:34
Operating Temperature Range:-65 - 150 °C
Connector Height:1.22 in, 30.99 mm
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAAC17FSLD

Detailed Description

This dual female board-to-board PCB connector, SKU AAC17FSLD, features PPS and beryllium copper construction for optimal performance. With a 2.54mm pitch and 34 positions across 2 rows, it offers reliable connectivity in high-density applications. The contact material is gold-plated beryllium copper, ensuring excellent conductivity and durability. Its cantilever contact type and clearance hole mount make for easy installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic devices. With an operating temperature range of -65 to 150°C, it is ideal for both standard and harsh environments. Measuring 1.22 inches in height and 9.4mm in width, this connector is compact yet robust, perfect for space-constrained PCB designs. Its hi_rel designation guarantees quality and reliability. Upgrade your connectivity solutions with the AAC17FSLD.